Linear Technology LTC2622IMS8#PBF, 2-Channel 12 bit Serial DAC, 50MHz, 8-Pin MSOP

  • RS Stock No. 761-9339
  • Mfr. Part No. LTC2622IMS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 12 Bit, Linear Technology

Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC performance offers fast settling time, low glitch impulse and crosstalk.

· Low power consumption
· Compact package
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software
Some features include:
Integrated high precision references
power-on-reset to zero-scale
mid-scale
Hi-Z options and software selectable output spans (SoftSpan)

Digital to Analogue Converters - Linear Technology

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 2
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Conversion Rate 50MHz
Typical Single Supply Voltage 2.5 → 5.5 V
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 8
Maximum Settling Time 10µs
Full Scale Error ±0.5LSB
Integral Nonlinearity Error ±4LSB
Length 3mm
Height 0.86mm
Width 3mm
Maximum Operating Temperature +85 °C
Dimensions 3 x 3 x 0.86mm
Minimum Operating Temperature -40 °C
171 In stock for delivery within 4 working days
Price Each
SGD 11.79
(exc. GST)
SGD 12.62
(inc. GST)
units
Per unit
1 - 9
SGD11.79
10 - 49
SGD11.21
50 - 99
SGD10.07
100 - 249
SGD9.74
250 +
SGD9.45
Packaging Options: