Analog Devices AD5754BREZ, 4-Channel 16 bit Serial DAC, 100ksps, 24-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 16 Bit, 2- 4- 8- and Multi-Channel, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 4
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Dual, Single
Conversion Rate 100ksps
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External
Architecture Resistor String
Pin Count 24
Maximum Settling Time 12µs
Output Polarity Bipolar, Unipolar
Length 7.9mm
Typical Dual Supply Voltage ±4.5 → ±16.5V
Width 4.5mm
Integral Nonlinearity Error ±16LSB
Dimensions 7.9 x 4.5 x 1.05mm
Maximum Operating Temperature +85 °C
Height 1.05mm
Minimum Operating Temperature -40 °C
194 In stock for delivery within 4 working days
Price Each
SGD 34.49
(exc. GST)
SGD 36.90
(inc. GST)
units
Per unit
1 - 9
SGD34.49
10 - 49
SGD33.17
50 - 99
SGD31.98
100 - 249
SGD30.91
250 +
SGD29.95
Packaging Options: