Analog Devices AD5667RBRMZ-2, 2-Channel 16 bit Serial DAC, 250ksps, 10-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 12 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 2
Digital Interface Type Serial
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Conversion Rate 250ksps
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External, Internal
Architecture Resistor String
Pin Count 10
Maximum Settling Time 7µs
Output Polarity Unipolar
Full Scale Error ±1%FSR
Width 3.1mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Length 3.1mm
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Integral Nonlinearity Error ±12LSB
18 In stock for delivery within 4 working days
Price Each
SGD 15.75
(exc. GST)
SGD 16.85
(inc. GST)
units
Per unit
1 - 9
SGD15.75
10 - 49
SGD14.96
50 - 99
SGD13.83
100 - 249
SGD13.23
250 +
SGD12.90
Packaging Options: