Analog Devices DAC8143FSZ, 12 bit Serial DAC, 2.63Msps, 16-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 12 Bit, Single Channel with Serial Interface, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type SOIC W
Power Supply Type Single
Conversion Rate 2.63Msps
Typical Single Supply Voltage 5 V
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 16
Maximum Settling Time 1µs
Full Scale Error ±2LSB
Width 7.6mm
Minimum Operating Temperature -40 °C
Integral Nonlinearity Error ±1LSB
Length 10.5mm
Height 2.35mm
Dimensions 10.5 x 7.6 x 2.35mm
Maximum Operating Temperature +85 °C
32 In stock for delivery within 3 working days
Price Each
SGD 26.34
(exc. GST)
SGD 28.18
(inc. GST)
units
Per unit
1 - 9
SGD26.34
10 - 19
SGD25.32
20 - 49
SGD24.42
50 - 249
SGD23.61
250 +
SGD22.87
Packaging Options: