Analog Devices AD5624BRMZ, 4-Channel 12 bit Serial DAC, 287ksps, 10-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 12 Bit, 4- 8- 16-Channels, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 4
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Conversion Rate 287ksps
Typical Single Supply Voltage 3.3 V, 5 V
Voltage Reference External
Architecture Resistor String
Pin Count 10
Maximum Settling Time 4.5µs
Output Polarity Unipolar
Full Scale Error ±1%FSR
Integral Nonlinearity Error ±1LSB
Minimum Operating Temperature -40 °C
Length 3mm
Maximum Operating Temperature +105 °C
Height 0.85mm
Width 3mm
Dimensions 3 x 3 x 0.85mm
47 In stock for delivery within 3 working days
Price Each
SGD 14.37
(exc. GST)
SGD 15.38
(inc. GST)
units
Per unit
1 - 9
SGD14.37
10 - 99
SGD12.93
100 - 249
SGD10.64
250 - 499
SGD9.88
500 +
SGD9.42
Packaging Options: