- RS Stock No.:
- 697-6896
- Mfr. Part No.:
- AD5318ARUZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 697-6896
- Mfr. Part No.:
- AD5318ARUZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Digital to Analogue Converters 10 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 10 bit |
Conversion Rate | 167ksps |
Full Scale Error | ±1.25%FSR |
Integral Nonlinearity Error | ±4LSB |
Number of DAC Channels | 8 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Maximum Settling Time | 9µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V, 5 V |
Dimensions | 5 x 4.4 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |