- RS Stock No.:
- 662-1505
- Mfr. Part No.:
- DAC8801IDGKT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-1505
- Mfr. Part No.:
- DAC8801IDGKT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 14 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 14 bit |
Conversion Rate | 2Msps |
Full Scale Error | ±4mV |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Maximum Settling Time | 0.5µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V, 5 V |
Dimensions | 3 x 3 x 0.97mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |