Analog Devices AD7846JNZ, 16 bit Parallel DAC, 143ksps, 28-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 16 Bit, Single Channel, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Conversion Rate 143ksps
Voltage Reference External
Architecture Resistor String
Pin Count 28
Maximum Settling Time 9µs
Output Polarity Bipolar, Unipolar
Full Scale Error ±16LSB
Integral Nonlinearity Error ±16LSB
Maximum Operating Temperature +70 °C
Height 4.07mm
Length 36.83mm
Dimensions 36.83 x 13.97 x 4.07mm
Width 13.97mm
Typical Dual Supply Voltage ±15V
Minimum Operating Temperature 0 °C
52 In stock for delivery within 3 working days
Price Each
SGD 80.32
(exc. GST)
SGD 85.94
(inc. GST)
units
Per unit
1 - 9
SGD80.32
10 - 49
SGD78.72
50 - 99
SGD76.36
100 - 249
SGD74.07
250 +
SGD71.84