Analog Devices AD557JNZ, 8 bit Parallel DAC, 1.25Msps, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 8 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 8 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Single
Conversion Rate 1.25Msps
Typical Single Supply Voltage 5 V
Voltage Reference Internal
Architecture R-2R, Resistor String
Pin Count 16
Maximum Settling Time 1.5µs
Output Polarity Unipolar
Maximum Operating Temperature +70 °C
Height 4.57mm
Length 22.1mm
Dimensions 22.1 x 6.35 x 4.57mm
Minimum Operating Temperature 0 °C
Integral Nonlinearity Error 1LSB
Width 6.35mm
29 In stock for delivery within 4 working days
Price Each
SGD 23.09
(exc. GST)
SGD 24.71
(inc. GST)
units
Per unit
1 - 9
SGD23.09
10 - 49
SGD22.21
50 - 99
SGD21.43
100 - 249
SGD20.70
250 +
SGD20.05
Packaging Options: