Analog Devices AD5623RBRMZ-3, 2-Channel DAC, 10-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Low power, smallest pin-compatible, dual nanoDAC
AD5663R: 16 bits
AD5643R: 14 bits
AD5623R: 12 bits
User-selectable external or internal reference
External reference default
On-chip 1.25 V/2.5 V, 5 ppm/°C reference
10-lead MSOP and 3 mm ´ 3 mm LFCSP
2.7 V to 5.5 V power supply
Guaranteed monotonic by design
Extended temperature range: −55°C to +105°C
Controlled manufacturing baseline
One assembly/test site
One fabrication site
Enhanced product change notification
V62/14633-01XE DSCC Drawing Number
Applications
Process control
Data acquisition systems
Portable battery-powered instruments
Digital gain and offset adjustment
Programmable voltage and current sources
Programmable attenuators

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 2
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External, Internal
Architecture Resistor String
Pin Count 10
Maximum Settling Time 4.5µs
Output Polarity Bipolar
Full Scale Error ±1%FSR
Dimensions 3.1 x 3.1 x 0.95mm
Length 3.1mm
Maximum Operating Temperature +105 °C
Width 3.1mm
Minimum Operating Temperature -40 °C
Height 0.95mm
192 In stock for delivery within 4 working days
Price Each (In a Pack of 2)
SGD 8.83
(exc. GST)
SGD 9.45
(inc. GST)
units
Per unit
Per Pack*
2 - 8
SGD8.83
SGD17.66
10 +
SGD7.96
SGD15.92
*price indicative
Packaging Options: