ROHM BU2507FV-E2, 6-Channel 10 bit DAC, 14-Pin SSOP-B

  • RS Stock No. 177-9889
  • Mfr. Part No. BU2507FV-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Digital to Analogue Converters 10 Bit, ROHM Semiconductor

Digital to Analogue Converters - ROHM Semiconductor

Specifications
Attribute Value
Resolution 10 bit
Number of DAC Channels 6
Mounting Type Surface Mount
Package Type SSOP-B
Power Supply Type Single
Typical Single Supply Voltage 4.5 → 5.5 V
Voltage Reference Internal
Architecture R-2R
Pin Count 14
Maximum Settling Time 20µs
Full Scale Error 1 (Differential) LSB, 3.5 (Integral) LSB
Height 1.15mm
Width 4.4mm
Integral Nonlinearity Error 3.5LSB
Minimum Operating Temperature -30 °C
Dimensions 5 x 4.4 x 1.15mm
Length 5mm
Maximum Operating Temperature +85 °C
Temporarily out of stock - back order for despatch 17/04/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 2500)
SGD 2.07
(exc. GST)
SGD 2.21
(inc. GST)
units
Per unit
Per Reel*
2500 - 2500
SGD2.07
SGD5,175.00
5000 - 5000
SGD2.008
SGD5,020.00
7500 +
SGD1.883
SGD4,707.50
*price indicative