Maxim MAX517ACPA+, 8 bit Serial DAC, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 8 Bit, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Digital to Analogue Converters - Maxim Integrated

Specifications
Attribute Value
Resolution 8 bit
Number of DAC Channels 1
Digital Interface Type Serial (I2C)
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Single
Typical Single Supply Voltage 5 V
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 8
Maximum Settling Time 6µs
Output Polarity Unipolar
Full Scale Error ±18mV
Dimensions 9.91 x 7.87 x 4.45mm
Length 9.91mm
Minimum Operating Temperature 0 °C
Height 4.45mm
Width 7.87mm
Maximum Operating Temperature +70 °C
Temporarily out of stock - back order for despatch 09/06/2020, delivery within 3 working days from despatch date
Price Each (In a Tube of 50)
SGD 15.665
(exc. GST)
SGD 16.762
(inc. GST)
units
Per unit
Per Tube*
50 +
SGD15.665
SGD783.25
*price indicative