Maxim MAX536ACPE+, 4-Channel 12 bit Serial DAC, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 12 Bit, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Digital to Analogue Converters - Maxim Integrated

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 4
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 16
Maximum Settling Time 3µs
Output Polarity Unipolar
Full Scale Error ±1.5LSB
Dimensions 19.43 x 7.87 x 4.45mm
Length 19.43mm
Typical Dual Supply Voltage -5 V, 15 V
Width 7.87mm
Height 4.45mm
Integral Nonlinearity Error ±1LSB
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Temporarily out of stock - back order for despatch 19/11/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 10)
Was SGD114.774
SGD 64.76
(exc. GST)
SGD 69.29
(inc. GST)
units
Per unit
Per Tube*
10 +
SGD64.76
SGD647.60
*price indicative