Texas Instruments TLV5620CN, 4-Channel 8 bit Serial DAC, 48ksps, 14-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Digital to Analogue Converters 8 Bit, Texas Instruments

Digital to Analogue Converters - Texas Instruments

Specifications
Attribute Value
Resolution 8 bit
Number of DAC Channels 4
Digital Interface Type Serial (SPI)
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Single
Conversion Rate 48ksps
Typical Single Supply Voltage 3.3 V
Voltage Reference External
Architecture Resistor String
Pin Count 14
Maximum Settling Time 10µs
Output Polarity Unipolar
Full Scale Error ±60mV
Maximum Operating Temperature +70 °C
Height 4.57mm
Width 6.35mm
Minimum Operating Temperature 0 °C
Integral Nonlinearity Error ±1LSB
Length 19.3mm
Dimensions 19.3 x 6.35 x 4.57mm
25 In stock for delivery within 3 working days
Price Each (In a Tube of 25)
SGD 3.488
(exc. GST)
SGD 3.732
(inc. GST)
units
Per unit
Per Tube*
25 +
SGD3.488
SGD87.20
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time