Analog Devices AD5641BKSZ-500RL7, 14 bit Serial DAC, 6-Pin SC-70

  • RS Stock No. 160-7973
  • Mfr. Part No. AD5641BKSZ-500RL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Digital to Analogue Converters 14 Bit, Analog Devices

This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 14 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI/QSPI)
Mounting Type Surface Mount
Package Type SC-70
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External
Architecture Resistor String
Pin Count 6
Maximum Settling Time 10µs
Output Polarity Bipolar
Full Scale Error ±0.5mV
Width 1.35mm
Dimensions 2.2 x 1.35 x 1mm
Minimum Operating Temperature -40 °C
Integral Nonlinearity Error ±4LSB
Length 2.2mm
Height 1mm
Maximum Operating Temperature +125 °C
Temporarily out of stock - back order for despatch 03/01/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 500)
SGD 5.427
(exc. GST)
SGD 5.807
(inc. GST)
units
Per unit
Per Reel*
500 +
SGD5.427
SGD2,713.50
*price indicative