Analog Devices AD5676BRUZ, 8-Channel 16 bit Serial DAC, 20-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Digital to Analogue Converters 16 Bit, 2- 4- 8- and Multi-Channel, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 8
Digital Interface Type Serial
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External
Pin Count 20
Maximum Settling Time 8µs
Full Scale Error ±0.14%FSR
Dimensions 6.6 x 4.5 x 1.05mm
Width 4.5mm
Height 1.05mm
Length 6.6mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Integral Nonlinearity Error ±3LSB
75 In stock for delivery within 4 working days
Price Each (In a Tube of 75)
SGD 24.58
(exc. GST)
SGD 26.30
(inc. GST)
units
Per unit
Per Tube*
75 +
SGD24.58
SGD1,843.50
*price indicative