Analog Devices AD7837BRZ, 2-Channel 12 bit Parallel DAC, 250ksps, 24-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Digital to Analogue Converters 12 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 2
Digital Interface Type Parallel
Mounting Type Surface Mount
Package Type SOIC W
Power Supply Type Dual
Conversion Rate 250ksps
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 24
Maximum Settling Time 5µs
Output Polarity Unipolar
Full Scale Error ±3LSB
Minimum Operating Temperature -40 °C
Length 15.6mm
Dimensions 15.6 x 7.6 x 2.35mm
Typical Dual Supply Voltage ±15V
Width 7.6mm
Integral Nonlinearity Error ±0.5LSB
Maximum Operating Temperature +85 °C
Height 2.35mm
Temporarily out of stock - back order for despatch 10/01/2020, delivery within 3 working days from despatch date
Price Each (In a Tube of 31)
SGD 47.47
(exc. GST)
SGD 50.79
(inc. GST)
units
Per unit
Per Tube*
31 +
SGD47.47
SGD1,471.57
*price indicative