Maxim MAX532BCPE+, 2-Channel 12 bit Serial DAC, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 12 Bit, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Digital to Analogue Converters - Maxim Integrated

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 2
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 16
Maximum Settling Time 2.5µs
Output Polarity Unipolar
Full Scale Error ±7LSB
Dimensions 19.43 x 7.87 x 4.45mm
Minimum Operating Temperature 0 °C
Typical Dual Supply Voltage ±12 V, ±15 V
Width 7.87mm
Length 19.43mm
Maximum Operating Temperature +70 °C
Integral Nonlinearity Error ±1LSB
Height 4.45mm
Temporarily out of stock - back order for despatch 02/06/2020, delivery within 3 working days from despatch date
Price Each (In a Tube of 25)
SGD 32.899
(exc. GST)
SGD 35.202
(inc. GST)
units
Per unit
Per Tube*
25 +
SGD32.899
SGD822.475
*price indicative