Linear Technology LTC1446CN8#PBF, 2-Channel 12 bit Serial DAC, 8-Pin PDIP

  • RS Stock No. 145-1191
  • Mfr. Part No. LTC1446CN8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 12 Bit, Linear Technology

Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC performance offers fast settling time, low glitch impulse and crosstalk.

· Low power consumption
· Compact package
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software
Some features include:
Integrated high precision references
power-on-reset to zero-scale
mid-scale
Hi-Z options and software selectable output spans (SoftSpan)

Digital to Analogue Converters - Linear Technology

Specifications
Attribute Value
Resolution 12 bit
Number of DAC Channels 2
Digital Interface Type Serial (SPI)
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Single
Typical Single Supply Voltage 5 V
Voltage Reference Internal
Architecture R-2R
Pin Count 8
Maximum Settling Time 14µs
Output Polarity Unipolar
Width 6.48mm
Minimum Operating Temperature 0 °C
Dimensions 10.16 x 6.48 x 3.3mm
Maximum Operating Temperature +70 °C
Integral Nonlinearity Error 5LSB
Length 10.16mm
Height 3.3mm
Temporarily out of stock - back order for despatch 14/12/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 50)
Was SGD15.401
SGD 14.046
(exc. GST)
SGD 15.029
(inc. GST)
units
Per unit
Per Tube*
50 +
SGD14.046
SGD702.30
*price indicative
Related Products
This range of capacitance-to-digital converters (CDCs) from Analog ...
Description:
This range of capacitance-to-digital converters (CDCs) from Analog Devices are high precision, fully integrated CDCs. Designed for industrial, automotive and consumer applications, this family of CDCs offer accurate capacitance sensing within these applications.
Linear Technology offers high performance Analogue to Digital ...
Description:
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue ...
The MCP3422 is a two channel low-noise, high ...
Description:
The MCP3422 is a two channel low-noise, high accuracy delta-sigma A/D converter with differential inputs and up to 18 bits of resolution. The on-board precision 2.048V reference voltage enables an input range of ±2.048V differentially. The device uses a two-wire ...
Linear Technology offers high performance Analogue to Digital ...
Description:
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue ...