Analog Devices AD7226KNZ, 4-Channel 8 bit Parallel DAC, 143ksps, 20-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital to Analogue Converters 8 Bit, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 8 bit
Number of DAC Channels 4
Digital Interface Type Parallel
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual, Single
Conversion Rate 143ksps
Typical Single Supply Voltage 15 V
Voltage Reference External
Architecture R-2R, Resistor String
Pin Count 20
Maximum Settling Time 20µs
Output Polarity Unipolar
Full Scale Error ±1.5LSB
Maximum Operating Temperature +85 °C
Length 26.16mm
Width 6.35mm
Dimensions 26.16 x 6.35 x 3.3mm
Typical Dual Supply Voltage -5 V, 12 V, 15 V
Minimum Operating Temperature -40 °C
Height 3.3mm
Integral Nonlinearity Error ±1LSB
54 In stock for delivery within 3 working days
Price Each (In a Tube of 18)
SGD 124.777
(exc. GST)
SGD 133.511
(inc. GST)
units
Per unit
Per Tube*
18 - 18
SGD124.777
SGD2,245.986
36 - 54
SGD119.977
SGD2,159.586
72 - 162
SGD115.692
SGD2,082.456
180 +
SGD111.836
SGD2,013.048
*price indicative