Linear Technology LTC2414CGN#PBF, 24-bit Serial ADC 8-Channel Differential, Single Ended Input, 28-Pin SSOP

  • RS Stock No. 917-3630
  • Mfr. Part No. LTC2414CGN#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Analogue to Digital Converters 24 Bit, Linear Technology

The 24- bit Analogue to Digital Converters (ADCs) by Linear Technology offers a family of no latency delta sigma converters. The Sigma Delta ADC presents an Easy Drive current cancellation technique which allows external RC networks and sensors to be directly interfaced without external amplifiers. The data acquisition/analysis software tool lets you evaluate the DC performance of the Delta-Sigma ADC.

· Ultralow noise
· I2C or SPI serial interface
· Downloadable QuikEval data acquisition and analysis software tool

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 8
Digital Interface Type Serial (SPI)
Number of Input Channels 8
Mounting Type Surface Mount
Sampling Rate 0.008ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3.3 V, 5 V
Package Type SSOP
Pin Count 28
Input Signal Type Differential, Single Ended
Input Type Voltage
Integral Nonlinearity Error 14ppm Vref
Dimensions 9.98 x 3.99 x 1.5mm
Height 1.5mm
Width 3.99mm
Length 9.98mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
49 In stock for delivery within 4 working days
Price Each (In a Tube of 49)
SGD 15.046
(exc. GST)
SGD 16.099
(inc. GST)
units
Per unit
Per Tube*
49 - 49
SGD15.046
SGD737.254
98 +
SGD14.294
SGD700.406
*price indicative
Related Products
Digital audio ICs deliver reliable, scalable and power ...
Description:
Digital audio ICs deliver reliable, scalable and power efficient solutions.
Digital audio ICs deliver reliable, scalable and power ...
Description:
Digital audio ICs deliver reliable, scalable and power efficient solutions.
Linear Technology 16-bit analog to digital converters (ADCs) ...
Description:
Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR).The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to ...
Linear Technology offers a range of 12-bit analog ...
Description:
Linear Technology offers a range of 12-bit analog to digital converter products including high-speed pipeline ADCs for communications as well as low power successive approximation register (SAR) analog to digital converters. These 12-bit converters by LTC provide single to eight ...