Analog Devices AD7490BRUZ, 12-bit Serial ADC, 28-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Analogue to Digital Converters 12 Bit, 16-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Number of Input Channels 16
Sampling Rate 1000ksps
Architecture SAR
Typical Single Supply Voltage 3.3 V, 5 V
Package Type TSSOP
Pin Count 28
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±1LSB
Minimum Operating Temperature -40 °C
Dimensions 9.7 x 4.4 x 1.05mm
Length 9.7mm
Maximum Operating Temperature +85 °C
Height 1.05mm
Width 4.4mm
100 In stock for delivery within 4 working days
Price Each (In a Tube of 50)
SGD 16.47
(exc. GST)
SGD 17.62
(inc. GST)
units
Per unit
Per Tube*
50 - 50
SGD16.47
SGD823.50
100 - 150
SGD15.332
SGD766.60
200 +
SGD14.565
SGD728.25
*price indicative
Related Products
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
From Analog Devices, a range of ADCs to ...
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.