Analog Devices AD7701ANZ, 16-Bit Serial ADC, 20-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Analogue to Digital Converters 16 Bit, up to 195kSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial
Number of Input Channels 1
Mounting Type Through Hole
Sampling Rate 4ksps
Architecture Delta Sigma
Package Type PDIP
Pin Count 20
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±0.003%FSR
Typical Dual Supply Voltage ±5V
Maximum Operating Temperature +85 °C
Length 24.51mm
Dimensions 24.51 x 7.24 x 3.43mm
Minimum Operating Temperature -40 °C
Height 3.43mm
Width 7.24mm
18 In stock for delivery within 4 working days
Price Each (In a Tube of 18)
Was SGD88.443
SGD 57.13
(exc. GST)
SGD 61.13
(inc. GST)
units
Per unit
Per Tube*
18 - 18
SGD57.13
SGD1,028.34
36 - 54
SGD55.592
SGD1,000.656
72 - 162
SGD53.559
SGD964.062
180 +
SGD51.763
SGD931.734
*price indicative