- RS Stock No.:
- 905-3501
- Mfr. Part No.:
- AD7091R-5BCPZ
- Manufacturer:
- Analog Devices
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 2)
SGD9.41
(exc. GST)
SGD10.26
(inc. GST)
Units | Per unit | Per Pack* |
2 + | SGD9.41 | SGD18.82 |
*price indicative |
- RS Stock No.:
- 905-3501
- Mfr. Part No.:
- AD7091R-5BCPZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 12 Bit, 4-Channel, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 12-bit |
Sampling Rate | 22.22ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 20 |
Integral Nonlinearity Error | 1.25LSB |
Digital Interface Type | Serial (I2C) |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.25 V |
Dimensions | 4.1 x 4.1 x 0.75mm |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |