- RS Stock No.:
- 850-7805
- Mfr. Part No.:
- AD7762BSVZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 850-7805
- Mfr. Part No.:
- AD7762BSVZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 24 Bit, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 24-bit |
Sampling Rate | 625ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 64 |
Digital Interface Type | Parallel |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.5 V, 5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 10.2 x 10.2 x 1.05mm |