Analog Devices AD7795BRUZ, 16-Bit Serial ADC Differential Input, 24-Pin TSSOP
This image is representative of the product range
- RS Stock No.:
- 709-6679
- Mfr. Part No.:
- AD7795BRUZ
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | SGD16.62 |
10 - 49 | SGD15.77 |
50 - 99 | SGD14.41 |
100 - 249 | SGD13.82 |
250 + | SGD13.47 |
Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices
Attribute | Value |
Resolution | 16-bit |
Number of ADCs | 1 |
Digital Interface Type | Serial (SPI) |
Mounting Type | Surface Mount |
Number of Input Channels | 6 |
Sampling Rate | 0.47ksps |
Architecture | Delta Sigma |
Typical Single Supply Voltage | 3.3 V, 5 V |
Package Type | TSSOP |
Pin Count | 24 |
Input Signal Type | Differential |
Input Type | Voltage |
Integral Nonlinearity Error | ±15ppm FSR |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |
Height | 1.05mm |
Dimensions | 7.8 x 4.4 x 1.05mm |
Maximum Operating Temperature | +105 °C |
Length | 7.8mm |