Analog Devices AD7731BNZ, 24-bit Serial ADC Differential Input, 24-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial
Number of Input Channels 3
Mounting Type Through Hole
Sampling Rate 5Msps
Architecture Delta Sigma
Typical Single Supply Voltage 5 V
Package Type PDIP
Pin Count 24
Input Signal Type Differential
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error 15ppm FSR
Maximum Operating Temperature +85 °C
Length 32.51mm
Height 4.95mm
Width 7.11mm
Dimensions 32.51 x 7.11 x 4.95mm
Minimum Operating Temperature -40 °C
39 In stock for delivery within 4 working days
Price Each
SGD 35.97
(exc. GST)
SGD 38.49
(inc. GST)
units
Per unit
1 - 9
SGD35.97
10 - 49
SGD33.20
50 - 99
SGD30.83
100 - 249
SGD28.78
250 +
SGD26.98
Packaging Options:
Related Products
Digital audio ICs deliver reliable, scalable and power ...
Description:
Digital audio ICs deliver reliable, scalable and power efficient solutions.
Digital audio ICs deliver reliable, scalable and power ...
Description:
Digital audio ICs deliver reliable, scalable and power efficient solutions.
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
The ADE7880 from Analog Devices is a high ...
Description:
The ADE7880 from Analog Devices is a high accuracy, 3-phase electrical energy measurement IC with serial interfaces and three flexible pulse outputs. The device incorporates second-order sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), a digital integrator and reference circuitry. In addition this ...