- RS Stock No.:
- 660-5046
- Mfr. Part No.:
- ADS7841P
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-5046
- Mfr. Part No.:
- ADS7841P
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Analogue to Digital Converters 12 Bit, Multi-Channel (<=10MSPS), Texas Instruments
A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types.
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 12-bit |
Sampling Rate | 200ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Integral Nonlinearity Error | ±2LSB |
Digital Interface Type | Serial |
Typical Single Supply Voltage | 3.3 V, 5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 19.3 x 6.35 x 4.57mm |
Maximum Operating Temperature | +85 °C |