Linear Technology LTC1298CN8#PBF, 12-bit Serial ADC Dual Differential, Single Ended Input, 8-Pin PDIP

  • RS Stock No. 545-6060
  • Mfr. Part No. LTC1298CN8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Analogue to Digital Converters 12 Bit, Linear Technology

Linear Technology offers a range of 12-bit analog to digital converter products including high-speed pipeline ADCs for communications as well as low power successive approximation register (SAR) analog to digital converters. These 12-bit converters by LTC provide single to eight channels and have a supported software and demo system available.

(SINAD, SNR and SFDR) Noise performance
Low power consumption
SAR analog to digital converter with sample rates up to 2.8 Msps
Pipeline analog to digital converter with sample rates up to 25 Msps
Single to multiple channels
Parallel or serial SPI interface
ADCs: supported demo system and evaluation software
Compact size

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 2
Digital Interface Type Serial
Number of Input Channels 2
Mounting Type Through Hole
Sampling Rate 11.1ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type PDIP
Pin Count 8
Input Signal Type Differential, Single Ended
Input Type Voltage
Integral Nonlinearity Error ±2LSB
Width 6.48mm
Length 10.16mm
Dimensions 10.16 x 6.48 x 3.3mm
Height 3.3mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
50 In stock for delivery within 4 working days
Price Each
SGD 18.83
(exc. GST)
SGD 20.15
(inc. GST)
units
Per unit
1 - 9
SGD18.83
10 - 49
SGD17.92
50 - 99
SGD17.73
100 - 249
SGD17.55
250 +
SGD17.38
Packaging Options:
Related Products
Built in stereo 6 input selectors and volume ...
Description:
Built in stereo 6 input selectors and volume that there is not an impedance change of a volume terminal. And this is sound processor can realize 2-band equalizer (Bass/Treble, Gain±14dB / 2dB step) and BassBoost, Output gain, Surround by external ...
The MCP3202 12-bit Analog-to-Digital Converter (ADC) combines high ...
Description:
The MCP3202 12-bit Analog-to-Digital Converter (ADC) combines high performance and low power consumption in a small package, making it ideal for embedded control applications. The MCP3202 features a successive approximation register (SAR) architecture and an industry-standard SPI™ serial interface, allowing ...
Linear Technology 16-bit analog to digital converters (ADCs) ...
Description:
Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR).The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to ...
The 24- bit Analogue to Digital Converters (ADCs) ...
Description:
The 24- bit Analogue to Digital Converters (ADCs) by Linear Technology offers a family of no latency delta sigma converters. The Sigma Delta ADC presents an Easy Drive current cancellation technique which allows external RC networks and sensors to be ...