Analog Devices AD7654ASTZ, 16-Bit Parallel/Serial ADC, 48-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Parallel, Serial
Mounting Type Surface Mount
Number of Input Channels 4
Sampling Rate 500ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type LQFP
Pin Count 48
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±3.5LSB
Length 7mm
Maximum Operating Temperature +85 °C
Height 1.4mm
Dimensions 7 x 7 x 1.4mm
Width 7mm
Minimum Operating Temperature -40 °C
8 In stock for delivery within 3 working days
Price Each
SGD 49.04
(exc. GST)
SGD 52.47
(inc. GST)
units
Per unit
1 - 9
SGD49.04
10 - 49
SGD45.36
50 - 99
SGD41.48
100 - 249
SGD40.66
250 +
SGD39.85
Packaging Options:
Related Products
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...