MPN

Analog Devices AD9243ASZ, 14-bit Parallel ADC Differential, Single Ended Input, 44-Pin MQFP

This image is representative of the product range


11 In stock for delivery within 4 working days
Add to Basket

Price Each

SGD37.59

(exc. GST)

SGD40.22

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
523-8266
Mfr. Part No.:
AD9243ASZ
Manufacturer:
Analog Devices
unitsPer unit
1 - 9SGD37.59
10 - 49SGD35.70
50 - 99SGD33.17
100 - 249SGD30.94
250 +SGD30.47

Analogue to Digital Converters 14 Bit, Single-Channel, Analog Devices


AttributeValue
Resolution14-bit
Number of ADCs1
Digital Interface TypeParallel
Mounting TypeSurface Mount
Number of Input Channels1
Sampling Rate3000ksps
ArchitecturePipelined
Typical Single Supply Voltage5 V
Package TypeMQFP
Pin Count44
Input Signal TypeDifferential, Single Ended
Input TypeVoltage
Integral Nonlinearity Error±2.5LSB
Height2mm
Maximum Operating Temperature+85 °C
Minimum Operating Temperature-40 °C
Width10mm
Dimensions10 x 10 x 2mm
Length10mm