MPN

Analog Devices AD7714ANZ-5, 24-bit Serial ADC Differential, Pseudo Differential Input, 24-Pin PDIP

This image is representative of the product range


30 In stock for delivery within 4 working days
Add to Basket

Price Each

SGD36.36

(exc. GST)

SGD38.91

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
523-8171
Mfr. Part No.:
AD7714ANZ-5
Manufacturer:
Analog Devices
unitsPer unit
1 - 9SGD36.36
10 - 49SGD35.00
50 - 99SGD32.93
100 - 249SGD32.34
250 +SGD31.87

Analogue to Digital Converters 24 Bit, Analog Devices


AttributeValue
Resolution24-bit
Number of ADCs1
Digital Interface TypeSerial (SPI)
Mounting TypeThrough Hole
Number of Input Channels5
Sampling Rate1ksps
ArchitectureDelta Sigma
Typical Single Supply Voltage5 V
Package TypePDIP
Pin Count24
Input Signal TypeDifferential, Pseudo Differential
Input TypeVoltage
Integral Nonlinearity Error±0.002%FSR
Length31.75mm
Width6.35mm
Dimensions31.75 x 6.35 x 3.3mm
Minimum Operating Temperature-40 °C
Height3.3mm
Maximum Operating Temperature+85 °C