Linear Technology LTC2428CG#PBF, 20-bit Serial ADC 8-Channel, 28-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Analogue to Digital Converters 20 Bit, Linear Technology

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifications
Attribute Value
Resolution 20-bit
Number of ADCs 8
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Number of Input Channels 8
Sampling Rate 0.008ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3.3 V, 5 V
Package Type SSOP
Pin Count 28
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error 20ppm Vref
Width 5.6mm
Length 10.5mm
Maximum Operating Temperature +70 °C
Dimensions 10.5 x 5.6 x 2mm
Minimum Operating Temperature 0 °C
Height 2mm
Temporarily out of stock - back order for despatch 13/10/2020, delivery within 4 working days from despatch date
Price Each
SGD 19.03
(exc. GST)
SGD 20.36
(inc. GST)
units
Per unit
1 - 9
SGD19.03
10 - 49
SGD18.65
50 - 99
SGD16.95
100 - 249
SGD16.78
250 +
SGD16.60
Packaging Options:
Related Products
The MAX11410 is a low-power, multi-channel, 24-bit delta-sigma ...
Description:
The MAX11410 is a low-power, multi-channel, 24-bit delta-sigma ADC with features and specifications that are optimized for precision sensor measurement. The input section includes a low-noise programmable gain amplifier (PGA) with very high input impedance and available gains from 1x ...
The MCP3422 is a two channel low-noise, high ...
Description:
The MCP3422 is a two channel low-noise, high accuracy delta-sigma A/D converter with differential inputs and up to 18 bits of resolution. The on-board precision 2.048V reference voltage enables an input range of ±2.048V differentially. The device uses a two-wire ...
The 24- bit Analogue to Digital Converters (ADCs) ...
Description:
The 24- bit Analogue to Digital Converters (ADCs) by Linear Technology offers a family of no latency delta sigma converters. The Sigma Delta ADC presents an Easy Drive current cancellation technique which allows external RC networks and sensors to be ...
These miniature isolation amplifiers are using advanced Sigma-Delta ...
Description:
These miniature isolation amplifiers are using advanced Sigma-Delta Modulator technology for current sensing and voltage sensing in power converters. They provide accurate measurements of phase current and bus voltage. With built-in safety insulation and high Common Mode Rejection (CMR) performance, ...