- RS Stock No.:
- 218-8528
- Mfr. Part No.:
- ADS7805UB
- Manufacturer:
- Texas Instruments
39 In stock for delivery within 4 working days
Added
Price Each
SGD167.75
(exc. GST)
SGD182.85
(inc. GST)
Units | Per unit |
1 - 9 | SGD167.75 |
10 - 49 | SGD164.39 |
50 - 99 | SGD161.10 |
100 - 249 | SGD157.87 |
250 + | SGD154.71 |
- RS Stock No.:
- 218-8528
- Mfr. Part No.:
- ADS7805UB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 16-bit |
Sampling Rate | 100ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 28 |
Integral Nonlinearity Error | ±3LSB |
Digital Interface Type | Parallel |
Typical Single Supply Voltage | 5 V |
Dimensions | 18 x 7.52 x 2.35mm |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | +85 °C |