- RS Stock No.:
- 190-5033
- Mfr. Part No.:
- MAX11644EUA+
- Manufacturer:
- Maxim Integrated
- RS Stock No.:
- 190-5033
- Mfr. Part No.:
- MAX11644EUA+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Ultra-Tiny 1.9mm x 2.2mm Wafer Level Package
High-Speed I²C-Compatible Serial Interface
400kHz Fast Mode
1.7MHz High-Speed Mode
Single-Supply
2.7V to 3.6V (MAX11645)
4.5V to 5.5V (MAX11644)
Internal Reference
2.048V (MAX11645)
4.096V (MAX11644)
External Reference: 1V to VDD
Internal Clock
2-Channel Single-Ended or 1-Channel Fully Differential
Internal FIFO with Channel-Scan Mode
Low Power
670μA at 94.4ksps
230μA at 40ksps
60μA at 10ksps
6μA at 1ksps
0.5μA in Power-Down Mode
Software-Configurable Unipolar/Bipolar
Applications
Battery-Powered Test Equipment
Handheld Portable Applications
Medical Instruments
Power-Supply Monitoring
Received-Signal-Strength Indicators
Solar-Powered Remote Systems
System Supervision
High-Speed I²C-Compatible Serial Interface
400kHz Fast Mode
1.7MHz High-Speed Mode
Single-Supply
2.7V to 3.6V (MAX11645)
4.5V to 5.5V (MAX11644)
Internal Reference
2.048V (MAX11645)
4.096V (MAX11644)
External Reference: 1V to VDD
Internal Clock
2-Channel Single-Ended or 1-Channel Fully Differential
Internal FIFO with Channel-Scan Mode
Low Power
670μA at 94.4ksps
230μA at 40ksps
60μA at 10ksps
6μA at 1ksps
0.5μA in Power-Down Mode
Software-Configurable Unipolar/Bipolar
Applications
Battery-Powered Test Equipment
Handheld Portable Applications
Medical Instruments
Power-Supply Monitoring
Received-Signal-Strength Indicators
Solar-Powered Remote Systems
System Supervision
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 2 |
Resolution | 12 bit |
Sampling Rate | 94.4ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Differential, Single Ended |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 8 |
Integral Nonlinearity Error | ±1LSB |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.5 to 5.5 V |
Dimensions | 3.1 x 3.1 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |