ROHM BP5710-1, ADC, 11-Pin

  • RS Stock No. 185-1259
  • Mfr. Part No. BP5710-1
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

These are AC/DC converters for obtaining DC output from commercial power supplies without transformer. They realize simple switching power supplies with few external devices, suitable for driving micro-computers and LEDs .

High conversion efficiency and low stand-by current because of switching power supplies
Wide input voltage range (85 to 115V in AC conversion)
Output 12V/350mA
Dimensions 35 x 24 x 14.9mm

Specifications
Attribute Value
Mounting Type Through Hole
Typical Single Supply Voltage 120 → 162 V dc
Pin Count 11
Power Supply Type Single
Height 24mm
Maximum Operating Temperature +80 °C
Dimensions 36 x 15 x 24mm
Length 36mm
Minimum Operating Temperature -20 °C
Width 15mm
Temporarily out of stock - back order for despatch 03/08/2020, delivery within 3 working days from despatch date
Price Each (In a Tray of 96)
SGD 8.921
(exc. GST)
SGD 9.545
(inc. GST)
units
Per unit
Per Tray*
96 +
SGD8.921
SGD856.416
*price indicative