- RS Stock No.:
- 165-1893
- Mfr. Part No.:
- TC7109CKW
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 10/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tray of 96)
SGD19.855
(exc. GST)
SGD21.642
(inc. GST)
Units | Per unit | Per Tray* |
96 - 192 | SGD19.855 | SGD1,906.08 |
288 - 384 | SGD19.11 | SGD1,834.56 |
480 + | SGD17.916 | SGD1,719.936 |
*price indicative |
- RS Stock No.:
- 165-1893
- Mfr. Part No.:
- TC7109CKW
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
TC5xx/TC7109 Series Dual Slope Analogue-to-Digital Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Dual Slope |
Number of ADCs | 1 |
Resolution | 12-bit |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | PQFP |
Pin Count | 44 |
Integral Nonlinearity Error | 1Counts |
Digital Interface Type | Parallel & Serial |
Power Supply Type | Dual |
Dimensions | 10.1 x 10.1 x 2.1mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |