Analog Devices AD7091R-8BRUZ, 12-bit Serial ADC 8-Channel, 24-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Analogue to Digital Converters 12 Bit, 8-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 8
Digital Interface Type Serial (SPI/QSPI/Microwire)
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 1Msps
Architecture SAR
Typical Single Supply Voltage 2.7 → 5.25 V
Package Type TSSOP
Pin Count 24
Input Signal Type Single Ended
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±1.25LSB
Height 1.05mm
Length 7.9mm
Dimensions 7.9 x 4.5 x 1.05mm
Width 4.5mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
62 In stock for delivery within 4 working days
Price Each (In a Tube of 62)
SGD 9.63
(exc. GST)
SGD 10.30
(inc. GST)
units
Per unit
Per Tube*
62 +
SGD9.63
SGD597.06
*price indicative
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
8-/10-Channel, High Resolution Σ-Δ ADCs24-Bit ResolutionFactory-CalibratedSingle Conversion Cycle ...
Description:
8-/10-Channel, High Resolution Σ-Δ ADCs24-Bit ResolutionFactory-CalibratedSingle Conversion Cycle SettingProgrammable Gain Front EndSimultaneous 50 Hz and 60 Hz RejectionVREF Select ™ Allows Absolute and Ratiometric Measurement CapabilityOperation Can Be Optimized for- Analog Performance (CHOP = 0) or - Channel ...