Analog Devices AD9432BSTZ-80, 12-bit Parallel ADC Differential Input, 52-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Analogue to Digital Converters 12 Bit, Single, 1.25MSPS to 500MSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 1
Digital Interface Type Parallel
Mounting Type Surface Mount
Number of Input Channels 1
Sampling Rate 80Msps
Architecture Pipelined
Typical Single Supply Voltage 5 V
Package Type LQFP
Pin Count 52
Input Signal Type Differential
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±1.5LSB
Width 10mm
Minimum Operating Temperature -40 °C
Dimensions 10 x 10 x 1.45mm
Length 10mm
Maximum Operating Temperature +85 °C
Height 1.45mm
Temporarily out of stock - back order for despatch 28/09/2020, delivery within 4 working days from despatch date
Price Each (In a Tray of 160)
Was SGD78.838
SGD 66.422
(exc. GST)
SGD 71.072
(inc. GST)
units
Per unit
Per Tray*
160 +
SGD66.422
SGD10,627.52
*price indicative
Related Products
The AD7609 from Analog Devices is an 18-bit, ...
Description:
The AD7609 from Analog Devices is an 18-bit, 8-channel, true differential, simultaneous sampling analogue-to-digital data acquisition system (DAS). The built in functions mean that the AD7609 is a fully integrated data acquisition solution. 8 simultaneously sampled outputsTrue differential inputsTrue bipolar ...
The ADE7880 from Analog Devices is a high ...
Description:
The ADE7880 from Analog Devices is a high accuracy, 3-phase electrical energy measurement IC with serial interfaces and three flexible pulse outputs. The device incorporates second-order sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), a digital integrator and reference circuitry. In addition this ...
Ultra-Tiny 1.9mm x 2.2mm Wafer Level PackageHigh-Speed I²C-Compatible ...
Description:
Ultra-Tiny 1.9mm x 2.2mm Wafer Level PackageHigh-Speed I²C-Compatible Serial Interface400kHz Fast Mode1.7MHz High-Speed Mode Single-Supply2.7V to 3.6V (MAX11645)4.5V to 5.5V (MAX11644) Internal Reference2.048V (MAX11645)4.096V (MAX11644) External Reference: 1V to VDDInternal Clock2-Channel Single-Ended or ...
Low Supply Current:60μA (Normal Operation)1μA (Sleep-Mode Operation) ±0.006% ...
Description:
Low Supply Current:60μA (Normal Operation)1μA (Sleep-Mode Operation) ±0.006% FSR Accuracy at 16 Conv/secLow Noise: 15μVRMSSerial I/O Interface with Programmed Output for Mux and PGAPerforms up to 100 Conv/sec±2pA Input Current50Hz/60Hz Rejection ApplicationsBattery-Powered ApplicationsIndustrial Process ...