Analog Devices AD7795BRUZ, 16-Bit Serial ADC Differential Input, 24-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Number of Input Channels 6
Sampling Rate 0.47ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3.3 V, 5 V
Package Type TSSOP
Pin Count 24
Input Signal Type Differential
Input Type Voltage
Integral Nonlinearity Error ±15ppm FSR
Dimensions 7.8 x 4.4 x 1.05mm
Length 7.8mm
Width 4.4mm
Minimum Operating Temperature -40 °C
Height 1.05mm
Maximum Operating Temperature +105 °C
Temporarily out of stock - back order for despatch 30/09/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 62)
SGD 12.73
(exc. GST)
SGD 13.62
(inc. GST)
units
Per unit
Per Tube*
62 +
SGD12.73
SGD789.26
*price indicative
Related Products
8-/10-Channel, High Resolution Σ-Δ ADCs24-Bit ResolutionFactory-CalibratedSingle Conversion Cycle ...
Description:
8-/10-Channel, High Resolution Σ-Δ ADCs24-Bit ResolutionFactory-CalibratedSingle Conversion Cycle SettingProgrammable Gain Front EndSimultaneous 50 Hz and 60 Hz RejectionVREF Select ™ Allows Absolute and Ratiometric Measurement CapabilityOperation Can Be Optimized for- Analog Performance (CHOP = 0) or - Channel ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...