Analog Devices AD7572JNZ05, 12-bit Parallel ADC, 24-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Analogue to Digital Converters 12 Bit, Single, 130kSPS to 250kSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 1
Digital Interface Type Parallel
Mounting Type Through Hole
Number of Input Channels 1
Architecture SAR
Package Type PDIP
Pin Count 24
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±1LSB
Typical Dual Supply Voltage -15 → 5V
Width 6.35mm
Height 3.3mm
Maximum Operating Temperature +70 °C
Length 31.75mm
Dimensions 31.75 x 6.35 x 3.3mm
Minimum Operating Temperature 0 °C
Temporarily out of stock - back order for despatch 01/09/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 15)
SGD 138.139
(exc. GST)
SGD 147.809
(inc. GST)
units
Per unit
Per Tube*
15 +
SGD138.139
SGD2,072.085
*price indicative