Analog Devices AD7863ARSZ-10, 14-bit Parallel ADC Dual, 28-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 14 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 14-bit
Number of ADCs 2
Digital Interface Type Parallel
Number of Input Channels 4
Mounting Type Surface Mount
Sampling Rate 175ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type SSOP
Pin Count 28
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±2.5LSB
Height 1.75mm
Dimensions 10.2 x 5.3 x 1.75mm
Width 5.3mm
Minimum Operating Temperature -40 °C
Length 10.2mm
Maximum Operating Temperature +85 °C
Temporarily out of stock - back order for despatch 25/09/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 47)
SGD 43.55
(exc. GST)
SGD 46.60
(inc. GST)
units
Per unit
Per Tube*
47 +
SGD43.55
SGD2,046.85
*price indicative
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
The ADE7880 from Analog Devices is a high ...
Description:
The ADE7880 from Analog Devices is a high accuracy, 3-phase electrical energy measurement IC with serial interfaces and three flexible pulse outputs. The device incorporates second-order sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), a digital integrator and reference circuitry. In addition this ...
An Analogue to Digital Converter featuring low power ...
Description:
An Analogue to Digital Converter featuring low power and high conversion speed. With differing versions designed for use with either an LCD Liquid Crystal Display) or LED (Light Emitting Diode) display, the A/D Converter boasts enhanced display stability.
Linear Technology 16-bit analog to digital converters (ADCs) ...
Description:
Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR).The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to ...