Analog Devices AD7654ASTZ, 16-Bit Parallel/Serial ADC, 48-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Parallel, Serial
Mounting Type Surface Mount
Number of Input Channels 4
Sampling Rate 500ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type LQFP
Pin Count 48
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±3.5LSB
Width 7mm
Minimum Operating Temperature -40 °C
Height 1.4mm
Length 7mm
Dimensions 7 x 7 x 1.4mm
Maximum Operating Temperature +85 °C
Temporarily out of stock - back order for despatch 02/10/2020, delivery within 4 working days from despatch date
Price Each (In a Tray of 250)
Was SGD49.797
SGD 40.627
(exc. GST)
SGD 43.471
(inc. GST)
units
Per unit
Per Tray*
250 +
SGD40.627
SGD10,156.75
*price indicative
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...