Analog Devices AD7870JNZ, 12-bit Parallel/Serial ADC, 24-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 12 Bit, Single up to 114kSPS, Analog Devices

A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 1
Digital Interface Type Parallel, Serial
Mounting Type Through Hole
Number of Input Channels 1
Sampling Rate 100ksps
Architecture SAR
Package Type PDIP
Pin Count 24
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±0.5LSB
Typical Dual Supply Voltage ±5V
Length 31.75mm
Dimensions 31.75 x 6.35 x 3.3mm
Minimum Operating Temperature 0 °C
Width 6.35mm
Maximum Operating Temperature +70 °C
Height 3.3mm
30 In stock for delivery within 4 working days
Price Each (In a Tube of 15)
SGD 100.501
(exc. GST)
SGD 107.536
(inc. GST)
units
Per unit
Per Tube*
15 +
SGD100.501
SGD1,507.515
*price indicative
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
8-/10-Channel, High Resolution Σ-Δ ADCs24-Bit ResolutionFactory-CalibratedSingle Conversion Cycle ...
Description:
8-/10-Channel, High Resolution Σ-Δ ADCs24-Bit ResolutionFactory-CalibratedSingle Conversion Cycle SettingProgrammable Gain Front EndSimultaneous 50 Hz and 60 Hz RejectionVREF Select ™ Allows Absolute and Ratiometric Measurement CapabilityOperation Can Be Optimized for- Analog Performance (CHOP = 0) or - Channel ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...