RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices LTC2442CG#PBF, 24-bit Serial ADC 4-Channel Differential, Single Ended Input, 36-Pin SSOP

This image is representative of the product range


148 In stock for delivery within 4 working days
Add to Basket

Price Each (In a Tube of 37)

SGD18.044

(exc. GST)

SGD19.307

(inc. GST)

units

Added

RS Stock No.:
154-7628
Mfr. Part No.:
LTC2442CG#PBF
Manufacturer:
Analog Devices
COO (Country of Origin):
US
unitsPer unitPer Tube*
37 +SGD18.044SGD667.628
*price indicative

Analogue to Digital Converters 24 Bit, Linear Technology


The 24- bit Analogue to Digital Converters (ADCs) by Linear Technology offers a family of no latency delta sigma converters. The Sigma Delta ADC presents an Easy Drive current cancellation technique which allows external RC networks and sensors to be directly interfaced without external amplifiers. The data acquisition/analysis software tool lets you evaluate the DC performance of the Delta-Sigma ADC.


· Ultralow noise
· I2C or SPI serial interface
· Downloadable QuikEval data acquisition and analysis software tool


Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

AttributeValue
Resolution24-bit
Number of ADCs4
Digital Interface TypeSerial (SPI)
Number of Input Channels4
Mounting TypeSurface Mount
ArchitectureDelta Sigma
Typical Single Supply Voltage4.5 → 5.5 V
Package TypeSSOP
Pin Count36
Input Signal TypeDifferential, Single Ended
Input TypeVoltage
Power Supply TypeSingle
Integral Nonlinearity Error10ppm
Length13.1mm
Maximum Operating Temperature+70 °C
Dimensions13.1 x 5.6 x 2mm
Minimum Operating Temperature0 °C
Width5.6mm
Height2mm