Linear Technology LTC2428CG#PBF, 20-bit Serial ADC 8-Channel, 28-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Analogue to Digital Converters 20 Bit, Linear Technology

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifications
Attribute Value
Resolution 20-bit
Number of ADCs 8
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Number of Input Channels 8
Sampling Rate 0.008ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3.3 V, 5 V
Package Type SSOP
Pin Count 28
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error 20ppm Vref
Width 5.6mm
Height 2mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Dimensions 10.5 x 5.6 x 2mm
Length 10.5mm
Temporarily out of stock - back order for despatch 30/10/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 47)
SGD 12.64
(exc. GST)
SGD 13.52
(inc. GST)
units
Per unit
Per Tube*
47 +
SGD12.64
SGD594.08
*price indicative
Related Products
The ADuCM350 device is a 16-bit precision, low-power ...
Description:
The ADuCM350 device is a 16-bit precision, low-power meter-on-a-chip based on an ARM Cortex-M3 processor core. The ADuCM350 is designed with high-precision current, voltage and impedance measurement capabilities. It can be powered by a single coin-cell making it suitable for ...
The Texas Instruments AFE4403 analogue front-end (AFE) is ...
Description:
The Texas Instruments AFE4403 analogue front-end (AFE) is designed specifically for heart rate monitoring and pulse oximetering. It is composed of a low noise receiver channel, ADC, oscillator and dual LED driver with integrated fault detection. Connect an external microcontroller ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Low Supply Current:60μA (Normal Operation)1μA (Sleep-Mode Operation) ±0.006% ...
Description:
Low Supply Current:60μA (Normal Operation)1μA (Sleep-Mode Operation) ±0.006% FSR Accuracy at 16 Conv/secLow Noise: 15μVRMSSerial I/O Interface with Programmed Output for Mux and PGAPerforms up to 100 Conv/sec±2pA Input Current50Hz/60Hz Rejection ApplicationsBattery-Powered ApplicationsIndustrial Process ...