Linear Technology LTC2402CMS#PBF, 24-bit Serial ADC Dual Pseudo Differential, Single Ended Input, 10-Pin MSOP

  • RS Stock No. 153-3373
  • Mfr. Part No. LTC2402CMS#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Analogue to Digital Converters 24 Bit, Linear Technology

The 24- bit Analogue to Digital Converters (ADCs) by Linear Technology offers a family of no latency delta sigma converters. The Sigma Delta ADC presents an Easy Drive current cancellation technique which allows external RC networks and sensors to be directly interfaced without external amplifiers. The data acquisition/analysis software tool lets you evaluate the DC performance of the Delta-Sigma ADC.

· Ultralow noise
· I2C or SPI serial interface
· Downloadable QuikEval data acquisition and analysis software tool

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 2
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Number of Input Channels 2
Sampling Rate 0.008ksps
Architecture Delta Sigma
Typical Single Supply Voltage 3.3 V, 5 V
Package Type MSOP
Pin Count 10
Input Signal Type Pseudo Differential, Single Ended
Input Type Voltage
Integral Nonlinearity Error 15ppm Vref
Maximum Operating Temperature +70 °C
Width 3mm
Minimum Operating Temperature 0 °C
Length 3mm
Height 0.86mm
Dimensions 3 x 3 x 0.86mm
100 In stock for delivery within 3 working days
Price Each (In a Tube of 50)
SGD 13.476
(exc. GST)
SGD 14.419
(inc. GST)
units
Per unit
Per Tube*
50 +
SGD13.476
SGD673.80
*price indicative
Related Products
The Microchip MCP413x, MCP415x, MCP423x and MCP425x range ...
Description:
The Microchip MCP413x, MCP415x, MCP423x and MCP425x range of devices are Digital Potentiometers that feature a SPI interface. On board is volatile RAM memory.7-bit (129 steps) and 8-bit (257 steps) versions are available in various RAB resistance options from 5 ...
Microchips MCP9600 is a great thermocouple voltage converter. ...
Description:
Microchips MCP9600 is a great thermocouple voltage converter. This small 18-bit device translates EMF into degrees Celsius with a brilliant accuracy of ±1.5°C. The MCP9600 supports a wide range of type (K, J, T, N, S, E, B and R) ...
The Si8900/1/2 series of isolated monitoring ADCs are ...
Description:
The Si8900/1/2 series of isolated monitoring ADCs are useful as linear signal galvanic isolators. These devices integrate a 10-bit SAR Analogue to Digital Converter subsystem, supervisory state machine and isolated UART (Si8900), SPI Port (Si8902) in a single package.
The MCP33111D-05 12-bit Analog-to-Digital Converter (ADC) features a ...
Description:
The MCP33111D-05 12-bit Analog-to-Digital Converter (ADC) features a full differential input, high performance and low power consumption in a small package, making it ideal for battery powered systems and remote data acquisition applications. The MCP33111D-05 features a successive approximation register ...