Linear Technology LTC1298CN8#PBF, 12-bit ADC

  • RS Stock No. 145-6172
  • Mfr. Part No. LTC1298CN8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Analogue to Digital Converters 12 Bit, Linear Technology

Linear Technology offers a range of 12-bit analog to digital converter products including high-speed pipeline ADCs for communications as well as low power successive approximation register (SAR) analog to digital converters. These 12-bit converters by LTC provide single to eight channels and have a supported software and demo system available.

(SINAD, SNR and SFDR) Noise performance
Low power consumption
SAR analog to digital converter with sample rates up to 2.8 Msps
Pipeline analog to digital converter with sample rates up to 25 Msps
Single to multiple channels
Parallel or serial SPI interface
ADCs: supported demo system and evaluation software
Compact size

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specifications
Attribute Value
Resolution 12-bit
Number of ADCs 2
Digital Interface Type Serial
Mounting Type Through Hole
Number of Input Channels 2
Sampling Rate 11.1ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type PDIP
Pin Count 8
Input Signal Type Differential, Single Ended
Input Type Voltage
Integral Nonlinearity Error ±2LSB
Dimensions 10.16 x 6.48 x 3.3mm
Length 10.16mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 6.48mm
Height 3.3mm
100 In stock for delivery within 4 working days
Price Each (In a Tube of 50)
SGD 12.513
(exc. GST)
SGD 13.389
(inc. GST)
units
Per unit
Per Tube*
50 +
SGD12.513
SGD625.65
*price indicative
Related Products
The MCP331x1D-10 are fully-differential 16, 14, and 12-bit, ...
Description:
The MCP331x1D-10 are fully-differential 16, 14, and 12-bit, 1 Msps single-channel ADC family devices, featuring low power consumption and high performance, using a successive approximation register (SAR) architecture. The device operates with a 2.5V to 5.1V external reference (VREF), which ...
The MCP3202 12-bit Analog-to-Digital Converter (ADC) combines high ...
Description:
The MCP3202 12-bit Analog-to-Digital Converter (ADC) combines high performance and low power consumption in a small package, making it ideal for embedded control applications. The MCP3202 features a successive approximation register (SAR) architecture and an industry-standard SPI™ serial interface, allowing ...
The MCP3422 is a two channel low-noise, high ...
Description:
The MCP3422 is a two channel low-noise, high accuracy delta-sigma A/D converter with differential inputs and up to 18 bits of resolution. The on-board precision 2.048V reference voltage enables an input range of ±2.048V differentially. The device uses a two-wire ...
Linear Technology offers a range of 12-bit analog ...
Description:
Linear Technology offers a range of 12-bit analog to digital converter products including high-speed pipeline ADCs for communications as well as low power successive approximation register (SAR) analog to digital converters. These 12-bit converters by LTC provide single to eight ...