Analog Devices AD7714ANZ-5, 24-bit Serial ADC Differential, Pseudo Differential Input, 24-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Analogue to Digital Converters 24 Bit, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial (SPI)
Number of Input Channels 5
Mounting Type Through Hole
Sampling Rate 1ksps
Architecture Delta Sigma
Typical Single Supply Voltage 5 V
Package Type PDIP
Pin Count 24
Input Signal Type Differential, Pseudo Differential
Input Type Voltage
Integral Nonlinearity Error ±0.002%FSR
Height 3.3mm
Dimensions 31.75 x 6.35 x 3.3mm
Width 6.35mm
Minimum Operating Temperature -40 °C
Length 31.75mm
Maximum Operating Temperature +85 °C
60 In stock for delivery within 4 working days
Price Each (In a Tube of 15)
SGD 32.16
(exc. GST)
SGD 34.41
(inc. GST)
units
Per unit
Per Tube*
15 - 15
SGD32.16
SGD482.40
30 - 45
SGD31.195
SGD467.925
60 - 135
SGD28.966
SGD434.49
150 - 285
SGD28.387
SGD425.805
300 +
SGD27.819
SGD417.285
*price indicative
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...