Sensor pressure 1bar M5 fitting PCB

  • RS Stock No. 177-4876
  • Mfr. Part No. B58611K1500A12
  • Manufacturer EPCOS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Epcos AK2 Series Gauge Pressure Transducers

Epcos AK2 series gauge pressure transducers feature a robust stainless steel and plastic casing and piezoresistive MEMS technology. The mV output is directly proportional to applied pressure, and ratiometric to the supply voltage.

Dual in-line package for PCB mounting

Specifications
Attribute Value
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -30 °C
Discontinued product
Related Products
The TruStability® Standard Accuracy Silicon Ceramic (SSC) series ...
Description:
The TruStability® Standard Accuracy Silicon Ceramic (SSC) series are piezo-resistive silicon pressure sensors. They have have been designed to offer digital outputs for reading pressure which will be over a specified pressure and temperature range. The devices are fully calibrated ...
The MS5837 is an ultra-compact SMT mounting digital ...
Description:
The MS5837 is an ultra-compact SMT mounting digital pressure sensor from TE Connectivity. The device is optimized for altimeter and barometer applications, and uses a gel-filled design providing an altitude resolution of 13 cm. Typical applications include fitness trackers, mobile ...
The DPS310 series of pressure sensors from Infineon ...
Description:
The DPS310 series of pressure sensors from Infineon provide strong pressure noise performance and excellent stability with different temperatures. Suitable applications include; wearable devices, fitness tracking, auto-pilot drones, indoor navigation and altitude metering.Features and benefits:Supply voltage: 1.7 ...
SM: zinc-plated steel spheric articulated and threaded stem ...
Description:
SM: zinc-plated steel spheric articulated and threaded stem with regulation hexagon.SM-SST: AISI 304 stainless steel spheric articulated and threaded stem with regulation hexagon.The stems are usually supplied in a packing of four pieces compacted by means of a shrink film ...